19115-0009

Avikrimp Snap Spade Terminal for 18-22 AWG Wire

Part Aliases: Molex 0191150009   Molex AA-8704-06  
Enhance your wire connections with our Avikrimp Snap Spade Terminal. Designed for 18-22 AWG wires, this high-quality connector is a must-have for secure and efficient terminations. The terminal features a tin contact plating, ensuring reliable conductivity. Its nylon insulation material guarantees durability and safety. With a closed barrel design and RoHS compliance, it meets stringent industry standards. Perfect for a variety of applications, from automotive to industrial, this Avikrimp terminal is the ideal choice for professionals seeking top-notch performance. Elevate your wire terminations with ease and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19115-0009
Series:19115 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:5-6 (M3-3.5)
Insulation Material:Nylon (PA)
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:18 AWG, 20 AWG, 22 AWG
Wire Insulation Diameter:3.6 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0191150009 AA-8704-06
SKU:MOL19115-0009

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download