| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19121-0057 |
| Color: | Natural |
| Series: | 19121 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191210057 C-217-10XT |
| SKU: | MOL19121-0057 |
19121-0057
| Heilind Number: | MOL19121-0057 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19121-0057 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Width 9.53mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Flanged Spade Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a secure fit for stud size 10 (M5). The 9.53mm width and PVC insulation ensure reliable performance, while the tin plating offers excellent conductivity. With UL and CSA certifications, you can trust in the quality and safety of this terminal. Perfect for a range of applications, it guarantees a durable and efficient connection every time. Upgrade your projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 19003-0003 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0055 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19005-0015 | InsulKrimp Fully Insulated Female Quick Disconnect, for 10-12 AWG Wire, Mylar Tape | ![]() |
| Molex 19070-0125 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 27.33mm, Mylar Tape Carrier | ![]() |
| Molex 19115-0031 | Avikrimp Snap Spade Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19121-0030 | InsulKrimp Flanged Spade Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Length 20.19mm | ![]() |
| Molex 19193-0097 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0109 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose | ![]() |
| Molex 19193-0130 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0203 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19420-0002 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 35150-0200 | Wire-to-Wire VersaBlade Hybrid Plug Housing, without Mounting Ears, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 39-00-0207 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 39-01-3022 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


