| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19131-0019 |
| Color: | Natural |
| Series: | 19131 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191310019 BB-2781-06XT |
| SKU: | MOL19131-0019 |
19131-0019
| Heilind Number: | MOL19131-0019 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19131-0019 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Block Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 19.80mm
More >>Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Block Spade Tongue Terminal. Ideal for 14 to 16 AWG wires, this terminal features a stud size 6 (M3.5) and a length of 19.80mm, ensuring secure and efficient crimp or compression termination. Crafted with durable PVC insulation and tin plating, it guarantees reliable conductivity while meeting RoHS compliance standards. Its closed barrel design accommodates wires with insulation diameters up to 4.4mm, making it a versatile choice for various applications. Upgrade your crimping arsenal with this high-quality connector, perfect for professional or DIY projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-11-2033 | KK 254 Crimp Housing, High Pressure, 3 Circuits, Natural | ![]() |
| Molex 19067-0011 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Tape and Reel | ![]() |
| Molex 19070-0076 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0088 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19139-0019 | Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Width 6.22mm, Mylar Tape Carrier | ![]() |
| Molex 19198-0013 | Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier, Length 20.45mm | ![]() |
| Molex 501189-2010 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 20 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


