19139-0019
Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Width 6.22mm, Mylar Tape Carrier
Enhance your electrical connections with our Avikrimp Block Spade Terminal. Designed for 18-22 AWG wires, this terminal ensures secure and reliable conductivity. Featuring a stud size 6 (M3.5) and a width of 6.22mm, it is suitable for various applications. Crafted with high-quality materials, the terminal boasts a tin contact plating and nylon insulation, meeting industry standards for performance and safety. Its closed barrel design and mylar tape carrier add to its durability and ease of installation. With a voltage rating of 600V, it guarantees efficient power transmission. Perfect for professionals and DIY enthusiasts alike, this terminal is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your projects with the precision and quality of the Avikrimp Block Spade Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19139-0019 |
Series: | 19139 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Voltage: | 600 V |
Stud Size: | 6 (M3.5) |
Insulation Material: | Nylon (PA) |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
Wire Insulation Diameter: | 3.56 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0191390019;AA-838-06T |
SKU: | MOL19139-0019 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |