19198-0013
Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier, Length 20.45mm
Enhance your wire termination process with our Avikrimp Spade Tongue Terminal, designed for 16-14 AWG wire compatibility. Featuring a stud size 6 (M3.5) and a Mylar Tape Carrier for added convenience, these terminals guarantee a secure and efficient connection. With a length of 20.45mm, they are perfect for various applications. Crafted with high-quality materials, including Nylon (PA) insulation and tin plating, these terminals ensure reliable performance. RoHS compliant and certified by UL and LR agencies, you can trust in their quality and safety. Ideal for use in crimp or compression applications, these terminals are a must-have for any professional or DIY project. Upgrade your toolkit with our Avikrimp Spade Tongue Terminals today.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19198-0013 |
Series: | 19198 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5-6 (M3-3.5) |
Insulation Material: | Nylon (PA) |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191980013;BB-807-06T |
SKU: | MOL19198-0013 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |