19115-0047

Avikrimp Snap Spade Terminal for 10-12 AWG Wire, Tape and Reel, Stud Size 8 (M4)

Part Aliases: Molex 0191150047   Molex C-8718-08T  
Easily connect 10-12 AWG wires with our Avikrimp Snap Spade Terminal. Designed for efficiency, this terminal features a Tape and Reel packaging, making it convenient for bulk installations. With a stud size of 8 (M4), it ensures secure connections. The contact plating of tin guarantees optimal conductivity, while the insulation material of Nylon (PA) meets safety standards. UL and CSA agency certifications further attest to its quality. Suitable for wire insulation diameters up to 5.7mm, this terminal is a reliable choice for various applications. Compliant with RoHS, it's also environmentally friendly. Perfect for use in crimping projects, it's a vital component in any electrical setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19115-0047
Series:19115 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:Nylon (PA)
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:10 AWG, 12 AWG
Wire Insulation Diameter:5.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0191150047 C-8718-08T
SKU:MOL19115-0047

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download