19144-0003

Heilind Number:MOL19144-0003
Manufacturer:Molex
Manufacturer Number:19144-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

InsulKrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19144-0003
Color:Natural
Series:19144 - InsulKrimp
Connector Type:InsulKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:PVC
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .35 - .8 mm²
Wire Insulation Diameter:3.7 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0191440003 AA-235-08X
SKU:MOL19144-0003

Detailed Description

Enhance your electrical connections with our InsulKrimp Spade Tongue Terminal, designed for 18-22 AWG wires. Its durable construction, featuring PVC insulation and tin plating, ensures reliable performance. With a crimp or compression termination method, installation is a breeze. The closed barrel design provides secure connectivity, while the 3.7mm wire insulation diameter accommodates various wire sizes. This essential component is RoHS compliant, making it a responsible choice for your projects. Perfect for a range of applications, it's a must-have in any toolkit.