19002-0001

Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box

Part Aliases: Molex 0190020001   Molex AA-5261  
Enhance your wire connections with our Avikrimp Fully Insulated Quick Disconnect, Female terminal. Designed for 18-22 AWG wire, this high-quality connector features a durable brass construction with tin plating for reliable conductivity. The red nylon insulation provides added protection, while the 6.35mm tab width ensures a secure fit. With a voltage rating of 300V and operating temperature range of -65 to 105°C, it's suitable for a wide range of applications. UL and CSA certified, it meets high safety standards. Perfect for professionals and DIY enthusiasts alike, it's a must-have for any wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19002-0001
Color:Red
Series:19002 - Avikrimp
Connector Type:Avikrimp, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Voltage:300 V
Material:Brass
Insulation Material:Nylon (PA)
Compatible Tab Width:6.35mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:3.17 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190020001 AA-5261
SKU:MOL19002-0001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/30/2016500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download