19164-0085

Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5)

Part Aliases: Molex 0191640085   Molex SA-221-06  
Enhance your electrical connections with our Perma-Seal Ring Tongue Terminal. Designed for 18-22 AWG wires, this terminal ensures secure and lasting attachments. Featuring a stud size 6 (M3.5) and crafted with high-quality materials, it guarantees reliable performance. The closed barrel design adds to its durability, while the tin plating protects against corrosion. With options for crimp or compression termination methods, it offers versatility in installation. Certified for UL and CSA standards, you can trust in its quality. RoHS compliant, it meets environmental regulations. Upgrade your connectivity with this essential component for various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19164-0085
Series:19164 - Perma-Seal
Connector Type:Perma-Seal
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:6 (M3.5)
Insulation Material:NiAc
Packaging:Bag
Contact Mating Area Plating:Tin
Wire Size:18 AWG, 20 AWG, 22 AWG, .38 - .96 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:5.97 mm
Barrel Type:Closed
Part Aliases:0191640085 SA-221-06
SKU:MOL19164-0085

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download