19193-0148
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier
Enhance your wire connectivity with this high-performance VersaKrimp Ring Tongue Terminal. Designed for 8 AWG wires, it features a stud size 8 (M4) for secure attachment. The Mylar Tape Carrier ensures easy handling and application. With crimp or compression termination methods, this terminal guarantees reliable and durable connections. Its closed, brazed barrel and tin plating offer excellent conductivity and corrosion resistance. RoHS compliant and certified by UL and CSA agencies, it meets stringent quality standards. Perfect for various industrial applications, this terminal is a must-have for efficient wire management.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0148 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 6.6 - 10.5 mm², 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930148;D-350-08T |
SKU: | MOL19193-0148 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |