19193-0209
VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal. Specifically designed for 6 AWG wires, this terminal ensures secure and reliable crimp or compression termination. The tin plating on both the contact and termination areas guarantees excellent conductivity. With a stud size of 10 (M5) and a closed barrel, it's perfect for various applications. Rest assured of its quality as it is RoHS compliant and certified by UL and CSA agencies. Upgrade your connectivity solutions with this versatile and durable terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0209 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930209;E-357-10 |
SKU: | MOL19193-0209 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |