19193-0158
VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8), Mylar Tape Carrier
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal, designed for 8 AWG wires. Featuring a secure crimp or compression termination method, this terminal ensures reliable conductivity. The 5/16" (M8) stud size accommodates various applications, with a tin plating for corrosion resistance. Its closed barrel, brazed construction offers durability, while the Mylar Tape Carrier provides convenient handling. RoHS compliant and certified by UL and LR agencies, this terminal guarantees quality and safety in your installations. Upgrade to the VersaKrimp for efficient and dependable wire connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0158 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/16" (M8) |
Insulation Material: | None |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Wire Size: | 6.6 - 10.5 mm², 8 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930158;D-350-56T |
SKU: | MOL19193-0158 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |