19193-0230
VersaKrimp Ring Tongue Terminal for 6 AWG Wire
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal designed for 6 AWG wires. Featuring a closed, brazed barrel for secure crimp or compression attachment, this terminal ensures reliable conductivity. The tin plating on both the contact mating area and termination area guarantees excellent corrosion resistance. With UL and CSA certifications, you can trust in the quality and safety of this essential connector. Perfect for a wide range of applications, from industrial machinery to automotive systems, it's a must-have component for any wiring project. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connections with this high-quality terminal, a key component in our comprehensive range of connectors and terminals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0230 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 6 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930230;E-358-38 |
SKU: | MOL19193-0230 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514356 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24 LTS 9/27/24 |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |