33012-3001

MX150 Female Terminal Sealed, Tin Plating, 14 and 16 AWG, Left Reel Payoff

Part Aliases: Molex 0330123001  
Elevate your automotive connectivity with our MX150 Female Terminal Sealed. Designed for optimal performance, this tin-plated terminal accommodates 14 and 16 AWG wires, ensuring secure crimp or compression terminations. Crafted with High Performance Alloy (HPA) and featuring a durable tin contact plating, it guarantees reliable power transmission in your vehicle. With a voltage rating of 14 V DC and a mating cycle of 25, it's built to withstand rigorous automotive environments. Its compatibility with Wire to Wire and Wire to Board systems, along with RoHS compliance, makes it a versatile and environmentally friendly choice for your automotive applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 33012-3001
Series:33012 - MX150
Connector Type:MX150
Gender:Female
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Voltage:14 V DC
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.508 µm
Mating Cycles:25
Contact Termination Plating Thickness:.508 µm
Wire Size:14 AWG, 16 AWG, 1.5 mm²
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.7 mm
Part Aliases:0330123001
SKU:MOL33012-3001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/14/2024515217 - Change Supplier. This notification is to inform you of the addition of Alloy supplier Boway in China as the 2nd sourcing for
C19025.
Download
08/30/2024514468 - Change supplier. This notification is to inform you that a supplier to Molex Lincoln Nebraska is going to add an additional
supplier source. There will be no changes to the product based on this additional source. Molex Lincoln
Nebraska will still receive the material from our current supplier.
Download
06/17/2024514774 - Capacity change or tool replacement. This notification is to inform you about Molex is investing in two capacity dies for MX150 terminal series 33012 to align our capacity with demand and ensure supply continuity.Download
09/16/2021510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material.
Download
09/22/2020508566 - Supplier Change. adding additional alloy and plating suppliers to support MX150 Mat Seal Blade & Receptacle Sn terminals for risk mitigation and additional capacity.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
07/13/2019506416 - Equipment Transfer, Production Transfer or Rearrangement. The part(s) identified in this notice is being moved to a different production location.
Download
07/16/2018503308 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
05/12/2017501797 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
04/07/2017501796 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
02/14/2017501652 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/27/2017501795 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling.Download
01/20/2017501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
06/05/2015GCM 10678251 - New, Modified, Or Replacement Tooling.Download
01/02/2015GCM 10641732 - New, Modified, Or Replacement Tooling.Download