19193-0232

VersaKrimp Ring Tongue Terminal for 6 AWG Wire

Part Aliases: Molex 0191930232   Molex E-358-56  
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal suitable for 6 AWG wires. Crafted for durability and efficiency, this terminal features a closed, brazed barrel design and a 5/16" (M8) stud size for secure attachment. With tin plating ensuring reliable conductivity, it offers easy crimp or compression termination. Meeting UL and CSA agency certifications, as well as RoHS compliance, this terminal guarantees quality and environmental responsibility. Perfect for various applications, it comes in a convenient bag packaging for your convenience. Upgrade your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0232
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:5/16" (M8)
Insulation Material:None
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:6 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Contact Termination Plating:Tin
Barrel Type:Closed - Brazed
Part Aliases:0191930232 E-358-56
SKU:MOL19193-0232

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/18/2024514357 - Obsolete with replacements. Please see impacted parts list & replacements not all replacements are drop in. LTB 6/27/24
LTS 9/27/24
Download