19434-0003
MX150L Female Terminal for 10-12 AWG Wire
Enhance your power connections with our MX150L Female Terminal, designed for seamless integration with 10-12 AWG wires. Crafted from high-quality copper and plated with durable tin, this terminal ensures reliable conductivity in various applications. Its user-friendly design allows for easy mating with MX150L connectors, making it ideal for both wire-to-wire and wire-to-board setups. With certifications from CSA and UL, you can trust in its safety and performance. RoHS compliant and meticulously engineered, it guarantees a secure fit for wires with insulation diameters of 3.94-4.45 mm. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19434-0003 |
Series: | 19434 - MX150L |
Connector Type: | MX150L |
Gender: | Female |
Contact Material: | Copper |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Wire Insulation Diameter: | 3.94 - 4.45 mm |
Part Aliases: | 0194340003 |
SKU: | MOL19434-0003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |