| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0266 |
| Military Specification: | AS20659-112, MS20659-112 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 4 AWG |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930266 F-366-38T |
| SKU: | MOL19193-0266 |
19193-0266
| Heilind Number: | MOL19193-0266 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0266 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with the VersaKrimp Ring Tongue Terminal, designed for 4 AWG wires. Meeting AS20659-112 and MS20659-112 military specifications, this terminal ensures reliable performance in demanding environments. Featuring a 3/8" (M9) stud size and tin plating, it offers secure and durable crimp or compression termination. The closed-brazed barrel design adds to its robustness, while RoHS compliance underscores its environmental responsibility. Perfect for various applications, this terminal guarantees efficient and lasting connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1081 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19067-0022 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19069-0094 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0225 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 24.18mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0015 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Mylar Tape Carrier | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19154-0017 | InsulKrimp Butt Splice for 14-16 AWG Wire, Tape and Reel | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 19193-0232 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19193-0263 | F-366-14T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19193-0269 | F-366-56T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 19193-0281 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19221-0380 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Unplated | ![]() |
| Molex 19221-0405 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Unplated | ![]() |
| Molex 50125-8100 | 1.25mm Pitch PicoBlade Crimp Terminal 50125, 26-28 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


