| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19154-0017 |
| Color: | Blue |
| Series: | 19154 - Butt - InsulKrimp |
| Connector Type: | Butt, InsulKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Material: | PVC |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191540017 B-231XT |
| SKU: | MOL19154-0017 |
19154-0017
| Heilind Number: | MOL19154-0017 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19154-0017 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Our InsulKrimp Butt Splice is designed for seamless connectivity in 14-16 AWG wire applications. Featuring a durable PVC construction with copper contacts plated in tin, this blue connector ensures reliable performance. With a closed barrel design and UL and CSA certifications, it guarantees safety and compliance. Each splice is conveniently packaged on a tape reel for efficient handling. Perfect for a wide range of industrial and commercial settings, it's a must-have for any electrical project requiring secure and insulated wire connections. Trust in the quality and effectiveness of our InsulKrimp Butt Splice for all your wiring needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19004-0004 | InsulKrimp Fully Insulated Coupler, Male, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19006-0070 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Metal Strip | ![]() |
| Molex 19038-0011 | InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm | ![]() |
| Molex 19038-0013 | InsulKrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter 4.57mm | ![]() |
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 24.18mm | ![]() |
| Molex 19154-0035 | Step Down Butt Splice for 10-16 AWG Wire Yellow w/Blue Stripe | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 14-16 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0048 | Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag | ![]() |
| Molex 19164-0051 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Mylar Tape Carrier | ![]() |
| Molex 19221-0461 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Unplated, Wide Pad | ![]() |
| Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3042 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 50-84-1040 | 2.13mm Diameter MLX Power Crimp Housing Plug, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


