19193-0270
RING VERSAKRIMP F-366-76 SPM
Enhance your electrical connections with our Ring VersaKrimp F-366-76 SPM, a top-of-the-line crimp terminal designed for optimal performance. Featuring a durable construction and meticulously plated with 2.5 µm (100 µin) thick material in both the mating area and termination, this terminal ensures secure and reliable connectivity. With LR18689 and E32244 agency certifications, it meets stringent quality standards, while also being RoHS compliant for environmental responsibility. Perfect for a wide range of applications, this terminal is a must-have component for any professional or DIY enthusiast looking to achieve precision in their wiring projects. Upgrade your setup with the best – choose the Ring VersaKrimp F-366-76 SPM for seamless connections every time.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0270 |
Series: | 19193 |
Contact Mating Area Plating Thickness: | 100 µin, 2.5 µm |
Contact Termination Plating Thickness: | 100 µin, 2.5 µm |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Part Aliases: | 0191930270;F-366-76 |
SKU: | MOL19193-0270 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |