19193-0303
VersaKrimp Ring Tongue Terminal for 2 AWG Wire
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for 2 AWG wires. This high-quality terminal, part of the 19193 series, guarantees secure and efficient crimp or compression termination. Its tin plating ensures reliable conductivity, while the closed barrel type, brazed for durability, offers long-lasting performance. With UL and CSA certifications, you can trust in its safety and quality. RoHS compliant and meticulously crafted for precision, this terminal is a must-have for any wiring project. Elevate your connections with ease and confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0303 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 2 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930303;G-375-10 |
SKU: | MOL19193-0303 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |