19193-0330
VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal, designed for 1/0 AWG wire. This high-quality terminal, part of the 19193 series, features a durable construction with a closed, brazed barrel for secure crimp or compression termination. The tin-plated finish ensures excellent conductivity, while the 1/4" (M6) stud size accommodates easy installation. With UL and CSA certifications, you can trust in the safety and reliability of this terminal. RoHS compliant and packaged conveniently in a bag, it's an essential component for various applications in the automotive, industrial, and marine sectors. Upgrade your connectivity with this versatile and efficient solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19193-0330 |
Series: | 19193 - VersaKrimp |
Connector Type: | VersaKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 1 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed - Brazed |
Part Aliases: | 0191930330;H-381-14 |
SKU: | MOL19193-0330 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |