19164-0010
Perma-Seal Male Snap Plug for 18-22 AWG Wire, Diameter 3.96mm
Enhance your electrical connections with our Perma-Seal Male Snap Plug. Designed for 18-22 AWG wires, its durable copper construction with tin plating ensures reliable conductivity, even in demanding environments. The red housing features a 3.96mm diameter, making it easy to identify and install. With a voltage rating of 600V and an operating temperature range of -55 to 125°C, this connector guarantees safe and efficient performance. UL and CSA certifications attest to its quality, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for a variety of applications, this snap plug is a versatile and essential component for your wiring needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0010 |
Color: | Red |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal, Snap Plug |
Gender: | Male |
Contact Material: | Copper |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Copper |
Insulation Material: | NiAc |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.97 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0191640010;SA-269 |
SKU: | MOL19164-0010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |