19164-0052
Perma-Seal Snap Receptacle for 18-22 AWG Wire, Diameter 3.96mm
Enhance your wire connections with our Perma-Seal Snap Receptacle, designed for 18-22 AWG wires. With a durable brass construction and a secure crimp or compression termination method, this female connector ensures reliable conductivity in various applications. The red color and compact 3.96mm diameter make it easy to identify and install, while the high-quality tin plating guarantees a voltage rating of 600V. Constructed with nylon and brass for durability, and featuring full insulation, this straight orientation receptacle is suitable for a wide range of operating temperatures (-55 to 125 °C). It's UL certified and RoHS compliant, offering peace of mind in terms of safety and environmental responsibility. Upgrade your wire connections with this efficient and dependable solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19164-0052 |
Color: | Red |
Series: | 19164 - Perma-Seal |
Connector Type: | Perma-Seal, Snap Receptacle |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | NiAc |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0191640052;SBRA-8156N |
SKU: | MOL19164-0052 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |