19121-0050
InsulKrimp Flanged Spade Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Width 8.13mm, Mylar Tape Carrier
Enhance your electrical connections with our InsulKrimp Flanged Spade Tongue Terminal. Designed for 10-12 AWG wires, this terminal ensures secure crimping for optimal conductivity. Featuring a stud size 10 (M5) and a width of 8.13mm, it offers a reliable connection point. The PVC insulation and tin plating guarantee lasting durability and efficient performance. With a closed barrel design and RoHS compliance, this terminal is a must-have for professionals and DIY enthusiasts alike. Upgrade your wiring projects with ease and confidence using this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19121-0050 |
Color: | Natural |
Series: | 19121 - InsulKrimp |
Connector Type: | InsulKrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Contact Mating Area Plating: | Tin |
Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
Wire Insulation Diameter: | 6.35 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191210050;C-2104-10XT |
SKU: | MOL19121-0050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |