| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19203-0048 |
| Series: | 19203 - Krimptite - Temp-Terms |
| Connector Type: | Krimptite, Temp-Terms |
| Contact Plating: | Tin |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Barrel Type: | Closed |
| Part Aliases: | 0192030048 B-S-137-06T |
| SKU: | MOL19203-0048 |
19203-0048
Specifications
Detailed Description
Enhance your wire connections with the Krimptite Temp-Term Ring Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal accommodates a stud size 6 (M3.5) with ease. Its efficient construction includes a Mylar Tape Carrier for convenient installation. The tin plating ensures reliable conductivity, while the closed barrel design offers secure crimping. With RoHS compliance and UL agency certification, this terminal guarantees high performance in various applications. Upgrade your connectivity solutions with this essential component from the 19203 - Krimptite - Temp-Terms series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 22-18 AWG Wire, Mylar Tape | ![]() |
| Molex 19005-0009 | InsulKrimp Fully Insulated Coupler, Female, for 16-14 AWG Wire, Mylar Tape | ![]() |
| Molex 19008-0007 | Flag Krimptite Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19127-0009 | Avikrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Mylar Tape Carrier | ![]() |
| Molex 19203-0052 | Krimptite Temp-Term Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


