34080-1003
MX150 Male Cable Seal Terminal, Tin Plating, 22 AWG, Left Reel Payoff
Part Aliases: Molex 0340801003
Enhance your automotive connectivity with our MX150 Male Cable Seal Terminal, designed for seamless integration in wire-to-wire or wire-to-board configurations. Crafted with precision, this terminal features high performance alloy contacts with tin plating, ensuring reliable power transmission at voltages up to 14 VDC. Suitable for 22 AWG wires, it guarantees a secure crimp or compression termination, ideal for various automotive applications. With RoHS compliance and meticulous quality control, rest assured of its durability and performance in demanding environments. Elevate your connectivity experience with the MX150.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 34080-1003 |
Series: | 34080 - MX150 |
Connector Type: | MX150 |
Gender: | Male |
Termination Method: | Crimp or Compression |
Contact Material: | High Performance Alloy (HPA) |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 22 AWG, 5 mm |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.7 mm |
Part Aliases: | 0340801003 |
SKU: | MOL34080-1003 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/16/2021 | 510314 - Change Supplier. molex has been approved by all customer for qualified additional sourcces for C19025 raw material for MC150 terminals and has been using these addition sources for several year we are now expanding the use of these additional sources across a broader range of MX150 PN to include the cable seal terminals and Au/Ag terminals. In addition we are qualifying additional mills to produce within our supply base to allow a better flow of raw material. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
12/10/2019 | 506756 - Packaging Method/Quantity Changing. the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. | Download |
01/20/2017 | 501095 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |