39-01-2140

Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural

Part Aliases: Molex 0039012140   Molex 5557-14R  
Enhance your power connections with our Mini-Fit Jr. Receptacle Housing, designed for dual-row setups with 14 circuits. Crafted from UL 94V-2 rated natural nylon, this housing ensures durability and safety. Perfect for Wire to Wire or Wire to Board applications, it features a 4.2mm pitch and can handle up to 13A of current. With polarized mating for secure connections, it meets RoHS compliance standards and is certified by both CSA and UL agencies. Operating smoothly in temperatures ranging from -40 to 105°C, this housing is a reliable choice for various circuit applications. Upgrade your connectivity with the Mini-Fit Jr. Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-2140
Color:Natural
Series:5557 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:14
Number of Rows:2
Pitch:4.2 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0039012140 5557-14R
SKU:MOL39-01-2140

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/06/2022511826 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is adding another set of tooling to meet the current and future demands of the product(s) referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing toolingDownload
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
10/01/2018505479 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
07/15/2017503017 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
02/22/2017501883 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
04/15/2015GCM 10673766 - New, Modified, Or Replacement Tooling.Download
01/19/2015GCM 10653987 - Supplier Change.Download