19221-0383
Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8 (M9), Unplated
Ensure secure and efficient connections with this Compression Style Ring Tongue Terminal. Designed for 4 AWG wire, this terminal features a 3/8" (M9) stud size, making it ideal for various applications. With its closed barrel construction, it provides reliable performance. RoHS compliant and certified by UL and CSA agencies, you can trust in its quality. Whether for battery cable lug termination or other uses, this terminal is a versatile and essential component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19221-0383 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Stud Size: | 3/8" (M9) |
Insulation Material: | None |
Packaging: | Bag |
Wire Size: | 4 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210383;BCL-438 |
SKU: | MOL19221-0383 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
09/30/2017 | 502063 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
01/04/2015 | GCM 10643691 - Supplier Change. This is to inform you that MOLEX will be making a supplier change and location for the Battery Cable Lugs (BCL's). The changes will include bringing the manufacturing in-house with an additional back-up supplier. The purpose for this change is to improve the quality and delivery to our customers. |
Download |