19221-0598
Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/8 (M16), Plated
Enhance your electrical connections with our Compression Style Ring Tongue Terminal. Designed for 2/0 AWG wires, this terminal boasts a secure crimp or compression termination method. The stud size of 5/8" (M16) ensures compatibility with various applications. Plated with durable tin, it guarantees reliable conductivity. Featuring a closed barrel design, it offers optimal protection. This high-quality terminal is a must-have for battery cable lug installations, meeting stringent UL and CSA standards. Perfect for professionals and DIY enthusiasts alike, it's an essential component for any wiring project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19221-0598 |
Series: | 19221 - Battery Cable Lug |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 5/8" (M16) |
Insulation Material: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Wire Size: | 2/0 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Barrel Type: | Closed |
Part Aliases: | 0192210598;BCL-2058-PL |
SKU: | MOL19221-0598 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |