19276-0002
Quixon Quick Disconnect, InsulKrimp Style, Female, Fully Insulated Red, 18-22 AWG, Loose
Enhance your electrical connections with our Quixon Quick Disconnect, InsulKrimp Style. Designed for efficiency, this female connector in vibrant red is fully insulated, ensuring safety and reliability. Suitable for 18-22 AWG wires, it guarantees a secure fit. Crafted from high-quality brass with tin plating, it offers superior conductivity and durability. The nylon insulation meets stringent standards for protection against heat and wear. With a straight orientation and a compact design, it's perfect for various applications. Rest assured of its quality, as it's RoHS compliant. Elevate your wiring projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19276-0002 |
Color: | Red |
Series: | 19276 - InsulKrimp - Quixon |
Connector Type: | InsulKrimp, Quick Disconnect, Quixon |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 7.87 mm |
Compatible Tab Thickness: | .41 mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.43 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0192760002;AA-2201-LIF |
SKU: | MOL19276-0002 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |