19418-0017
MX150L 2 Circuit Receptacle for 14-16 AWG Wire, without CPA
Easily connect and secure 14-16 AWG wires with our MX150L 2 Circuit Receptacle, designed for efficient power transfer in various applications. This receptacle, without CPA, boasts a durable construction and is UL and CSA certified for quality assurance. With polarized mating and a locking feature, it ensures a reliable connection. Operating in a wide temperature range from -40 to 125 °C, it guarantees performance in harsh environments. Suitable for both wire-to-wire and wire-to-board setups, this receptacle is RoHS compliant, making it an environmentally friendly choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19418-0017 |
Series: | 19418 - MX150L |
Amperage: | 18 A |
Connector Type: | MX150L |
Gender: | Receptacle |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 5.84 mm |
Packaging: | Bag |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0194180017 |
SKU: | MOL19418-0017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download |
04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download |