| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19420-0009 |
| Series: | 19420 - MX150L |
| Connector Type: | MX150L |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Tin |
| Packaging: | Bag |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.905 µm |
| Contact Termination Plating Thickness: | 1.905 µm |
| Wire Size: | 14 AWG, 16 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 2.87 - 3.53 mm |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194200009 |
| SKU: | MOL19420-0009 |
19420-0009
Specifications
Detailed Description
Illuminate your wire connections with our MX150L Female Terminal, designed for 14-16 AWG wires. Crafted from high-performance alloy, this terminal ensures durable and reliable conductivity, with a tin plating for added protection. Its crimp or compression termination method guarantees secure attachment, meeting stringent UL and CSA agency certifications for peace of mind. Perfect for wire-to-wire or wire-to-board applications, this terminal is a must-have for your power circuitry. Compliant with RoHS standards, it's a conscientious choice for environmentally friendly projects. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1203 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 3 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 15267-0271 | 1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.076m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating | ![]() |
| Molex 19417-0047 | MX150L Male Terminal for 14-16 AWG Wire, Length 25.40mm | ![]() |
| Molex 19418-0002 | MX150L 8 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0004 | MX150L 4 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0007 | MX150L 2 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0011 | MX150L 6 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19418-0021 | MX150L 6 Circuit Receptacle for 14-16 AWG Wire, without CPA | ![]() |
| Molex 19418-0039 | MX150L 16 Circuit Receptacle for 14-16 AWG Wire, without CPA | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19420-0010 | MX150L Female Terminal for 18-22 AWG Wire, Tin Plated | ![]() |
| Molex 35151-0210 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 39-00-0062 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag | ![]() |
| Molex 39-00-0211 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 16 AWG, Reel | ![]() |
| Molex 39-00-0212 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 16 AWG | ![]() |
| Molex 44915-0001 | Modular Plug, Category 6, Long Body, Unshielded, 8/8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/31/2024 | 514891 - Change to Product. Changing cantilever stop from detent to a window & updating die to increase capacity. | Download | |||
| 02/16/2024 | 514277 - Capacity change or tool replacement. Updating cantilever design from detent to window positive stop. This will prevent the cantilever from being over-stressed. | Download | |||
| 01/18/2023 | 513266 - Retraction of PCN 512010. this PCN is a retract for previously released PCN 512010 communicated on 5/19/22 for the second source material supplier being added. the reason for retraction is that there is no longer a need for the additional supplier source for material. | Download | |||
| 11/30/2022 | 512010 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per the attached list. No changes will be made to product as part of this change. Change will only affect product out of North America. | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


