19429-0016

MX150L 16 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, without Gasket, Black

Part Aliases: Molex 0194290016  
Enhance your power circuit assembly with this MX150L 16 Circuit Panel Mount Plug. Designed for 14-22 AWG wire, it ensures secure connections in a variety of applications. The rear mount flange assembly with a black finish offers a sleek and professional look. With a durable construction and operating temperature range of -40 to 125 °C, it guarantees reliable performance even in harsh environments. Each plug features 16 contacts arranged in 2 rows, providing ample connectivity options. RoHS compliant and meticulously engineered, it meets industry standards for quality and safety. Perfect for wire-to-wire connections, this plug is a must-have component for any project requiring robust and efficient power distribution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19429-0016
Color:Black
Series:19429 - MX150L
Amperage:18 A
Connector Type:MX150L
Gender:Plug
Number of Contacts:16
Number of Rows:2
Mount Type:Panel Mount
Pitch:5.84 mm
Operating Temperature Range:-40 - 125 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0194290016
SKU:MOL19429-0016

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/18/2022511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change.Download
04/13/2022511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change.Download
04/08/2022511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.)Download