44441-1004
7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-2, 4 Circuits, Natural
Enhance your power connections with our 44441 series Sabre connector, designed for seamless wire-to-wire or wire-to-board applications. Crafted with durable nylon housing and featuring four contacts in a single row, this receptacle offers reliable performance in a range of environments, with a high amperage capacity of 18 A. The 7.5 mm pitch and keying ensure proper mating, while UL and CSA certifications guarantee safety and quality standards compliance. Operating efficiently in temperatures from -40 to 75 °C, this connector is ideal for various circuit applications. Its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connectivity solutions with this versatile and dependable component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44441-1004 |
Color: | Natural |
Series: | 44441 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0444411004 |
SKU: | MOL44441-1004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
01/19/2015 | GCM 10653987 - Supplier Change. | Download |