19606-0005
Avikrimp Fully Insulated Quick Disconnect, Female, for 10-12 AWG Wire, Box
Enhance the efficiency of your wiring projects with our Avikrimp Fully Insulated Quick Disconnect for 10-12 AWG wire. This female connector, featuring a vibrant yellow hue, is meticulously crafted for optimal performance and durability. Constructed with high-quality brass and tin plating, it ensures reliable conductivity up to 300V. The nylon insulation, meeting stringent safety standards, offers secure protection. Compatible with 6.35mm tabs, it guarantees a seamless fit. Whether you prefer crimp or compression termination methods, this connector is versatile for various applications. Its straight orientation and compact design make installation a breeze, even in tight spaces. With an operating temperature range of -65 to 105°C, it's suitable for diverse environments. Rest assured, this RoHS-compliant connector meets international standards for environmental responsibility. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19606-0005 |
Color: | Yellow |
Series: | 19606 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Full |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 10 AWG, 12 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.84 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0196060005;C-5293 |
SKU: | MOL19606-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |