| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90142-0008 |
| Color: | Black |
| Series: | 90142 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901420008 |
| SKU: | MOL90142-0008 |
90142-0008
| Heilind Number: | MOL90142-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90142-0008 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your cables with the C-Grid III Receptacle. Featuring a sleek black design and constructed with durable PPO material, this connector is ideal for signal transmission in various applications. With eight contacts spread across two rows and a 2.54mm pitch, it ensures reliable connectivity. Operating efficiently in temperatures ranging from -55 to 105 °C, it meets industry standards for material flammability and RoHS compliance. The connector is UL and CSA agency certified, guaranteeing its quality and reliability. Its polarized design and locking mechanism provide added security, while its wire-to-board configuration simplifies installation. Perfect for use in pin and socket housings, it offers a dependable solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 16-02-0110 | SL Crimp Terminal, Series 70021, Male, with 0.76µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box | ![]() |
| Molex 19067-0008 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| | Molex 19070-0092 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19085-0005 | Open Barrel Ring , Tin-Plated Brass, for 14-18 AWG Wire, Stud Size 8 (M4) | ![]() |
| Molex 19131-0005 | BLOCK SPADE INSULKRIMP TAPED C-2105-06XT | ![]() |
| Molex 42815-0032 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au) | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0408 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 501330-0900 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 9 Circuits | ![]() |
| Molex 501330-1000 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 10 Circuits | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
| Molex 90119-0109 | C-Grid III Crimp Terminal, 22-24 AWG, Reel, Tin (Sn) | ![]() |
| Molex 90119-2110 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |
| Molex 90119-2111 | C-Grid III Female Crimp Terminal , 24-22 AWG, Bag, 0.76µm Selective Gold (Au) | ![]() |
| Molex 90142-0016 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 16 Circuits, Black | ![]() |


