200277-2108
Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 8 Circuits, Natural, Glow-Wire Capable
Enhance your power connections with our Nano-Fit Plug Housing, designed for seamless integration in various applications. Featuring TPA capability and a 2.50mm pitch, this single-row connector ensures reliable performance. With 8 circuits, it offers ample connectivity in a natural color finish. Glow-wire capable and operating in a wide temperature range, from -40 to 105°C, it meets stringent safety standards. Crafted from durable nylon, with keying and polarization features, it guarantees secure mating. RoHS compliant and lockable to mating parts, this Nano-Fit connector is a dependable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 200277-2108 |
Color: | Natural |
Series: | 200277 |
Connector Type: | Nano-Fit |
Gender: | Plug |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C, -40 - 115 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 2.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Nano-Fit |
Part Aliases: | 2002772108 |
SKU: | MOL200277-2108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |