200488-0003

Mini-Fit TPA2 Plug Housing, 4.20mm Pitch, Single Row, UL 94V-0, Low-Halogen, Panel Mount, 3 Circuits

Part Aliases: Molex 2004880003  
Enhance your power circuitry with our Mini-Fit TPA2 Plug Housing, designed for optimal performance. Featuring a 4.20mm pitch and a single-row configuration, this connector ensures secure and reliable connections. Crafted from UL 94V-0 rated, low-halogen nylon material, it meets stringent safety standards. Suitable for panel mounting, it accommodates three circuits and can withstand a wide operating temperature range from -40 to 105 °C. With its polarized mating design and locking feature, it guarantees a perfect fit every time. RoHS compliant and EU-01109 certified, this connector is not only environmentally friendly but also meets international quality standards. Ideal for wire-to-wire or wire-to-board applications, it's a versatile solution for various connectivity needs. Upgrade to the Mini-Fit TPA2 for efficient and durable performance.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200488-0003
Color:Black
Series:200488 - Mini-Fit TPA2
Connector Type:Mini-Fit TPA2
Gender:Plug
Number of Contacts:3
Number of Rows:1
Pitch:4.2 mm
Material:Nylon
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
UL Agency Certification:EU-01109
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:Mini-Fit TPA2
Material Flammability Standard:94V-0
Part Aliases:2004880003
SKU:MOL200488-0003

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: