35150-0309
Wire-to-Wire VersaBlade Hybrid Plug Housing, without Mounting Ears, 3 Circuits, Polyester Carbonate UL94V-0, Natural, Glow-Wire Capable
Enhance your wire-to-wire connections with our VersaBlade Hybrid Plug Housing. Featuring a sleek design without mounting ears, this housing is perfect for streamlined applications. With 3 circuits and a durable construction of Polyester Carbonate UL94V-0 in a natural finish, it not only ensures reliable performance but also complies with stringent safety standards. The glow-wire capability adds an extra layer of protection, making it ideal for various power circuit applications. Operating seamlessly in a wide temperature range from -40 to 110 °C, it guarantees consistent functionality in diverse environments. With certifications from CSA and UL agencies, you can trust in the quality and reliability of this connector. Whether for industrial or commercial use, its versatility and performance make it a valuable component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 35150-0309 |
Color: | Natural |
Series: | 35150 - VersaBlade |
Connector Type: | VersaBlade |
Gender: | Plug |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 7.3 mm |
Material: | Polyester Alloy |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 110 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Termination Pitch: | 7.3 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0351500309 |
SKU: | MOL35150-0309 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 506857 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |