201840-0030

MultiCat Inline Plug Housing, 3 Circuits, Black, Key A

Part Aliases: Molex 2018400030   Molex 2018400030-FCT  
Enhance your wire-to-wire connections with our MultiCat Inline Plug Housing. Designed for efficient power transmission, this housing features three circuits in a single row, ensuring seamless operation. Crafted from durable PEI material in sleek black, it offers both robustness and style. With a pitch of 7.4mm and operating temperature range of -40 to 150°C, it's perfect for a wide range of applications. The integrated keying system guarantees correct mating, while the UL certification and RoHS compliance provide peace of mind in terms of quality and environmental responsibility. Whether for industrial or DIY projects, this housing is a reliable choice for secure and efficient electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 201840-0030
Color:Black
Series:201840 - MultiCat
Connector Type:MultiCat
Gender:Plug
Number of Contacts:3
Number of Rows:1
Pitch:7.4 mm
Material:PEI
Keying:Yes
Packaging:Bag
Operating Temperature Range:-40 - 150 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Wire
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:2018400030 2018400030-FCT
SKU:MOL201840-0030

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: