203632-0400
Micro-Fit TPA Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black
Enhance your power connections with this Micro-Fit TPA Plug Housing, designed for optimal performance and safety. Its dual-row configuration with 4 circuits ensures efficient power transmission. Crafted from UL 94V-0 rated, low-halogen nylon, it guarantees durability and environmental responsibility. The black housing with panel mounts offers easy installation and secure fastening. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse settings. Compliant with RoHS standards, this connector is a reliable choice for wire-to-wire applications. Its polarized design and lock-to-mating part feature further enhance its usability, making it a must-have in your connector arsenal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 203632-0400 |
Color: | Black |
Series: | 203632 - Micro-Fit TPA |
Connector Type: | MicroTPA |
Gender: | Plug |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | ULT 00264 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit TPA |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 2036320400 |
SKU: | MOL203632-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |