| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 203632-0401 |
| Color: | Black |
| Series: | 203632 - Micro-Fit TPA |
| Connector Type: | MicroTPA |
| Gender: | Plug |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Pitch: | 3 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 2036320401 |
| SKU: | MOL203632-0401 |
203632-0401
| Heilind Number: | MOL203632-0401 |
| Manufacturer: | Molex |
| Manufacturer Number: | 203632-0401 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Micro-Fit TPA Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, without Panel Mounts, Black
More >>Specifications
Detailed Description
Enhance your power connections with this Micro-Fit TPA Plug Housing. Designed for reliable performance, it features dual rows with 4 circuits in a sleek black finish. Made of durable UL 94V-0 rated nylon, it ensures safety and longevity. This low-halogen housing, without panel mounts, is perfect for wire-to-wire applications. With a 3mm pitch and operating temperature range of -40 to 105 °C, it's suitable for various environments. Its polarized design and secure locking mechanism guarantee a stable connection. RoHS compliant and UL certified, it meets high industry standards. Upgrade your connector system with the Micro-Fit TPA for efficient and dependable power transmission.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105325-1004 | Nano-Fit Terminal Position Assurance (TPA) Retainer, 2.50mm Pitch, 4 Circuits, Black | ![]() |
| Molex 172708-0020 | Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row, UL 94V-0, Low-Halogen, 20 Circuits | ![]() |
| Molex 172709-0004 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 4 Circuits, White | ![]() |
| Molex 172709-0005 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 5 Circuits, White | ![]() |
| Molex 172709-0010 | Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, UL 94V-0, Low-Halogen, 10 Circuits, White | ![]() |
| Molex 172952-0401 | Micro-Fit TPA Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 172952-0801 | Micro-Fit TPA Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 19221-0422 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19323-0014 | VersaKrimp Metric Ring Terminal for M6 Stud Size (1/4"), Un-insulated, Carton | ![]() |
| Molex 203632-0400 | Micro-Fit TPA Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, with Panel Mounts, Black | ![]() |
| Molex 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34345-4001 | MX150 Sealed Receptacle Cavity Plug | ![]() |
| Molex 34824-0244 | PROPOSED REPLACEMENT: MINI50 GEN II UNSEALED RECEPTACLES (206523 SERIES); Mini50 Unsealed Receptacle, Dual Row, Non-Bridged, 24 Circuits, EcoPaXX Resin, Polarization Option A, Black | ![]() |
| Molex 42815-0032 | Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au) | ![]() |
| Molex 42816-0412 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 4 Circuit, Black | ![]() |


