| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 2125280440 |
| Part Aliases: | 2125280440 |
| SKU: | MOL212528-0440 |
2125280440
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 206460-0011 | MICRO-FIT PLUS FEMCRPTER 26-3 AWG TIN LU | ![]() |
| Molex 206460-0031 | MICRO-FIT PLUS FEMCRPTER 18AW TIN LU | ![]() |
| Molex 206461-0200 | Micro-Fit+ Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Black | ![]() |
| Molex 206461-0400 | Micro-Fit+ Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 206461-0600 | Micro-Fit+ Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 212528-0200 | Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 2 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 212528-0400 | Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 212528-0600 | Micro-Fit+ Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, Matte Tin (Sn) Plating, UL 94V-0, Glow-Wire Capable, Black | ![]() |


