207760-0471

1.25mm Pitch, Micro-Lock Plus PCB Header with Potting Capability, Dual Row, Vertical, Surface Mount, Tin-Bismuth Plating, 4 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a versatile and reliable solution for your PCB connection needs. With a pitch of 1.25mm, this vertical mount connector features two rows and four positions, allowing for efficient and secure board-to-board connections. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. The contact mating area is plated with Tin-Bismuth for enhanced durability. This RoHS-compliant connector is ideal for applications requiring a compact and high-performance PCB pin header. Upgrade your connectivity with the Micro-Lock Plus.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 207760-0471
Series: 207760 - Micro-Lock Plus
Amperage: 2 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 4
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Part Aliases: 2077600471
SKU: MOL207760-0471
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: