207760-1071

1.25mm Pitch, Micro-Lock Plus PCB Header with Potting Capability, Dual Row, Vertical, Surface Mount, Tin-Bismuth Plating, 10 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a versatile solution for your PCB assembly needs. With a compact design and vertical orientation, this connector features 10 positions and 2A amperage, making it ideal for a variety of applications. The surface mount termination method ensures easy installation, while the 1.25mm pitch allows for efficient PCB layout. With a wide operating temperature range of -40 to 105°C and RoHS compliance, it offers reliability and environmental sustainability. Tin-Bismuth contact plating further enhances performance. Trust in the Micro-Lock Plus for seamless connectivity in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 207760-1071
Series: 207760 - Micro-Lock Plus
Amperage: 2 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 10
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Part Aliases: 2077601071
SKU: MOL207760-1071
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: