207760-0671
1.25mm Pitch, Micro-Lock Plus PCB Header with Potting Capability, Dual Row, Vertical, Surface Mount, Tin-Bismuth Plating, 6 Circuits, Tape and Reel, Black
Introducing the Micro-Lock Plus Connector System, a versatile solution for your PCB connectivity needs. This series features a vertical orientation and surface mount termination method, with 6 positions spread across 2 rows. With a low amperage of 2A and a pitch of 1.25mm, it's ideal for compact electronic devices. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector ensures reliable performance in various environments. Its contact mating area is plated with Tin-Bismuth, meeting RoHS compliance standards. Trust in the Micro-Lock Plus for efficient and durable board-to-board connections in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 207760-0671 |
Series: | 207760 - Micro-Lock Plus |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 6 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Part Aliases: | 2077600671 |
SKU: | MOL207760-0671 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |