207760-0871

1.25mm Pitch, Micro-Lock Plus PCB Header with Potting Capability, Dual Row, Vertical, Surface Mount, Tin-Bismuth Plating, 8 Circuits, Tape and Reel, Black

The Micro-Lock Plus Connector System, part of our extensive PCB Connectors lineup, offers a reliable solution for your electronic connectivity needs. With a compact 1.25mm pitch and vertical orientation, it is ideal for space-constrained applications. Featuring two rows of eight positions, this surface mount connector ensures secure and efficient PCB connections. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. The contact mating area is plated with Tin-Bismuth, guaranteeing excellent conductivity and durability. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Trust in the Micro-Lock Plus for your connectivity requirements in various industries.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 207760-0871
Series: 207760 - Micro-Lock Plus
Amperage: 2 A
Number of Rows: 2
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Vertical
Number of Positions: 8
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Tin-Bismuth
Part Aliases: 2077600871
SKU: MOL207760-0871
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: