207760-0481
1.25mm Pitch, Micro-Lock Plus PCB Header with Potting Capability, Dual Row, Vertical, Surface Mount, Tin-Bismuth Plating, 4 Circuits, Tape and Reel, Black, with Pick-and-Place Polyimide Tape
Introducing the Micro-Lock Plus Connector System, a versatile solution for PCB applications. With a low amperage rating of 2A and two rows of pins, this connector offers secure and reliable connections. Featuring a surface mount termination method with a 1.25mm pitch and vertical orientation, it is easy to integrate into your design. With four positions, it provides ample connectivity options. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. The contact mating area plating of Tin-Bismuth ensures excellent conductivity. RoHS compliant, this connector is environmentally friendly. Perfect for use in PCB assemblies, it is a dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 207760-0481 |
Series: | 207760 - Micro-Lock Plus |
Amperage: | 2 A |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Vertical |
Number of Positions: | 4 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Part Aliases: | 2077600481 |
SKU: | MOL207760-0481 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |