22-05-7035
2.50mm Pitch SPOX Wire-to-Board Header, Right Angle, Shrouded, Friction Lock, 3 Circuits
Enhance your PCB connections with our Mini-SPOX Right Angle Connector, designed for seamless integration in electronic assemblies. Featuring a natural color and constructed with durable nylon material, this connector offers reliability for various applications. With a 3A current rating and 250V voltage capacity, it ensures efficient power transmission. The through-hole termination method and 2.5mm pitch allow for easy installation, while the right-angle body orientation saves space on the board. Tin plating on the contacts guarantees optimal conductivity, even in demanding environments with an operating temperature range of -40 to 105°C. With a mating cycle of 30 and secure lock to the mating part, this connector ensures long-term performance. RoHS compliant and fully shrouded, it meets high industry standards for quality and safety, making it an ideal choice for your connectivity needs. Elevate your electronic designs with the Mini-SPOX Right Angle Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 22-05-7035 |
Color: | Natural |
Series: | 5268 |
Amperage: | 3 A |
Connector Type: | Mini-SPOX |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 2.5 mm |
Voltage: | 250 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 3.5 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-SPOX |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0022057035;5268-03A |
SKU: | MOL22-05-7035 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/17/2024 | 514376 - Production transfer/ Packaging qty change. Transfer from JV to Ansan Korea. some MOQ & DUs will be changing |
Download |
01/01/2023 | 512968 - Change supplier.this notification is to inform you about a change of suppliers impacting the part(s) attached as per list. No changes will be made to product as part of this change. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |
08/25/2021 | 509996 - Equipment Transfer, Production Transfer or Rearrangement. Molding tool will be transferred from Gwangju plant of Molex Korea to Supplier for solving the capacity problem. | Download |
08/06/2016 | 500649 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download |
03/01/2015 | GCM 10671199 - New, Modified, Or Replacement Tooling. The purpose of this letter is to inform you that we plan to kick off new housing tooling(Copy existing tooling)because existing toolings are aging for over 10 years'production. Tool qualification will be done as procedure. This changes only affect Molex ShangHai. | Download |