43031-0007

Heilind Number:MOL43031-0007
Manufacturer:Molex
Manufacturer Number:43031-0007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Bag

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 43031-0007
Series:43031 - Micro-Fit 3.0
Amperage:8.5 A
Connector Type:Micro-Fit 3.0
Gender:Male
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1.016 µm
Contact Termination Plating Thickness:1.016 µm
Wire Size:20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.85 mm
Part Aliases:0430310007
SKU:MOL43031-0007

Detailed Description

Enhance your power connections with our Micro-Fit 3.0 Crimp Terminal for males, featuring a durable Tin (Sn) Plated Phosphor Bronze Contact. Designed for optimal performance, this terminal is compatible with 20-24 AWG wire sizes, ensuring secure and reliable connections. With a current rating of 8.5 A, it is perfect for power applications. The tin plating on the contact and termination areas guarantees excellent conductivity and corrosion resistance. RoHS compliant, this terminal meets high industry standards for environmental responsibility. Compatible with the Micro-Fit 3.0 connector system, it offers seamless wire-to-wire connectivity, making it an essential component for various electronic devices. Upgrade your assemblies with this high-quality Crimp Terminal, ideal for professionals and DIY enthusiasts alike.